NEDA Authorized Arctic Silicon Devices Distributor

Arctic Silicon Devices

Arctic Silicon Devices, ASD, is a fabless semiconductor company that provides state-of-the-art Front End ICs, like data converter standard products, or application-specific standard products based on data converter cores. Arctic Silicon Devices products offer ultra low power dissipation, ease of use, and cost efficiency, while maintaining state-of-the-art performance.

Arctic Silicon Devices ASD1000 Octal Analog-to-Digital Converter

The Arctic Silicon Devices ASD1000 high performance, low-power octal analog-to-digital converter (ADC) employs internal reference circuitry, a serial control interface, and serial LVDS output data. Data and frame synchronization output clocks are supplied for data capture at the receiver. The Arctic Silicon Devices ASD1000 octal ADC allows various modes and configuration settings to be applied through the SPI interface. Each channel can be powered down independently and data format can be selected through this interface. The Arctic Silicon Devices ASD1000 ADC is designed to interface easily with FPGAs. The very low startup times for the ASD1000 octal ADC allows significant power reduction in duty-cycled systems by utilizing the Sleep Modes or Power Down Mode when the receive path is idle.

Arctic Silicon Devices ASD0500 Dual Ultra Low Power Analog-to-Digital Converter

The Arctic Silicon Devices ASD0500 dual analog-to-digital converter (ADC) features ultra-low power dissipation of 30 / 55 / 85 / 102mW. This ultra-low power, 13-bit resolution Arctic Silicon Devices ADC employs digital error correction to ensure no missing codes in the complete full-scale range. The ASD0500 provides a 20 / 40 / 65 / 80 MSPS maximum sampling rate and offers several idle modes with fast startup times. The Arctic Silicon Devices ASD0500 ADC is designed for use in a variety of applications, including handheld communication, medical imaging, portable test equipment, digital oscilloscopes, baseband / IF communication, video digitizing, and CCD digitizing.

Arctic Silicon Devices ASD040x Analog-to-Digital Converters

The Arctic Silicon Devices ASD0400 and ASD0401 high-performance, ultra-low power analog-to-digital converters (ADCs) employ digital error correction to ensure no missing codes in the complete full scale range. These 10-bit Arctic Silicon Devices ADCs feature internal reference circuitry, a CMOS control interface, and CMOS output data. ASD040x ADCs are based on a proprietary structure and features 20 / 40 / 65 / 80 MSPS maximum sampling rate. These devices feature Standby Mode and Power Down, both of which are optimized to allow the user to select the mode resulting in the smallest possible energy consumption during idle mode and startup. The Arctic Silicon Devices ASD0400 dual ADC and ASD0401 single ADC are optimized for use in medical imaging, portable test equipment, digital oscilloscope, and IF communication applications.