LDM60S480-04A

Cincon
418-LDM60S480-04A

LDM60S480-04A

Fabricante.:

Descrição:
Periféricos de fonte de alimentação LED AC-DC LED Driver, 60 Watt, Single Output, 48VDC Output, Constant Current Mode IP65, DALI Dimming with Adjustment
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
A remessa deste produto é GRATUITA

Preços (EUR)

Qtde Preço unitário
Ext. Preço
62,68 € 62,68 €
58,31 € 291,55 €
57,15 € 571,50 €
54,32 € 1 358,00 €
49,45 € 2 472,50 €
Atributo de produto Valor do atributo
Cincon
Categoria de produto: Periféricos de fonte de alimentação LED
RoHS:  Detalhes
Constant Current (CC)
1.25 A
48 VDC
60 W
90 VAC to 305 VAC
With Dimming
1 Output
Chassis Mount
207 mm
40 mm
28 mm
LDM60S
IP65
Marca: Cincon
Método de resfriamento: Convection
Eficiência: 90 %
Tensão de entrada, Máx.: 305 VAC, 420 VDC
Tensão de entrada, Mín.: 90 VAC, 127 VDC
Tensão de isolamento: 3.75 kVAC
Estilo mecânico: LED Power Supply
Carcaça aberta / fechada: Enclosed
Tipo de Produto: LED Power Supplies
Quantidade do pacote de fábrica: 1
Subcategoria: AC-DC Power Supply
TARIC:
8504408390
CNHTS:
8504409190
CAHTS:
8504409035
USHTS:
8504409520
ECCN:
EAR99

LED Power Supplies and Drivers

Cincon LED Power Supplies are available in a 12.72W to 100W output power range with a dimming option. These products feature a 90VAC to 305VAC input voltage range and a power factor correction (PFC) option. Cincon LED Drivers offer output rated current from 350mA to 8.34A and an IP65/IP67 rating with low inrush and ripple noise.

LDM60S & LDM100S AC-DC LED Drivers

Cincon LDM60S and LDM100S AC-DC LED Drivers feature a universal input range of 90VDC to 305VDC or 127VDC to 420VDC with efficiency up to 90%. These modules meet EN55015, EN61000-3-2 Class C while the LDM60S also meets UL1310 Class 2. Other approvals include EN61347-1, EN61347-2-13, and UL8750. They offer an active PFC function, 60W or 100W maximum output power, <0.5W no-load power consumption, and 1VDC to 10VDC dimming function, resistance or DALI (optional). Cincon LDM60S and LDM100S AC-DC LED Drivers provide protection from short circuit, overcurrent, overvoltage, and overtemperature. They come with a three-year warranty.