HBG-100P-36B

MEAN WELL
709-HBG100P-36B

HBG-100P-36B

Fabricante.:

Descrição:
LED Power Supplies 97.2W 36V 2.7A CC adj by cable

Modelo ECAD:
Baixe o aplicativo gratuito Library Loader para converter este artigo para sua ferramenta ECAD. Saiba mais sobre o Modelo ECAD.
Produto disponível somente para OEM/EMS e clientes de empresa de projeto. O produto não é enviado para consumidores na União Europeia ou no Reino Unido.

Em estoque: 3

Estoque:

3 Pode ser enviado imediatamente

Tempo de entrega da fábrica:

35 semanas Tempo estimado de produção de fábrica para quantidades acima do indicado.
 
Mínimo: 1   Vários: 1

-,-- €
-,-- €

Preços (EUR)

Qtde Preço unitário
Ext. Preço
36,45 € 36,45 €
Atributo de produto Valor do atributo
MEAN WELL
Categoria de produto: Periféricos de fonte de alimentação LED
Restrições à remessa:
 Produto disponível somente para OEM/EMS e clientes de empresa de projeto. O produto não é enviado para consumidores na União Europeia ou no Reino Unido.
RoHS:  Detalhes
Constant Current (CC)
2.7 A
36 VDC
97.2 W
90 VAC to 305 VAC, 127 VDC to 431 VDC
With Dimming
1 Output
Chassis Mount
104 mm
104 mm
34 mm
Industrial
-
HBG-100P
-
Marca: MEAN WELL
Carcaça aberta / fechada: Open Frame
Tipo de Produto: LED Power Supplies
Quantidade do pacote de fábrica: 45
Subcategoria: AC-DC Power Supply
Peso unitário: 300 g
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409035
USHTS:
8504409520
ECCN:
EAR99

HBG LED Power Supplies

MEAN WELL HBG LED Power Supplies feature a circular design and ease of assembly, making the series ideal for high/low bay lighting fixtures. These single-output switching power supplies offer up to 93.5% high efficiency and are cooled by free air convection in a -40°C to +60°C ambient temperature. Being fully potted by glue, the units have IP65/IP67 protection levels for use indoors and outdoors, even in harsh environments. MEAN WELL HBG LED Power Supplies can be installed using chain, hanger, or metal frame types and are suitable for use with LED modules, heat sink modules, and lamp shades. In addition to standard protection against short circuit, overvoltage, overload, and overtemperature, the units come with a 5-year warranty.

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

HBG-100P/160P/240P LED Drivers

MEAN WELL HBG-100P/160P/240P LED Drivers provide up to 93.5% working efficiency and three-in-one dimming, making them ideal for circular-shaped LED lighting applications. The HBG series features a PCB-type circular design with 90VAC to 305VAC full range input. These features highly enhance design flexibility, simplify installation, and benefit heat conduction and dissipation. MEAN WELL HBG-100P/160P/240P LED Drivers also withstand light industry level surge up to 4kV (EN61000-4-5).