RZ01-1C4-D012

TE Connectivity / P&B
655-RZ01-1C4-D012

RZ01-1C4-D012

Fabricante.:

Descrição:
Relés para uso geral 1 Form C 12 V 12 A

Modelo ECAD:
Baixe o aplicativo gratuito Library Loader para converter este artigo para sua ferramenta ECAD. Saiba mais sobre o Modelo ECAD.

Em estoque: 1 729

Estoque:

1 729 Pode ser enviado imediatamente

Tempo de entrega da fábrica:

54 semanas Tempo estimado de produção de fábrica para quantidades acima do indicado.
 
Mínimo: 1   Vários: 1

-,-- €
-,-- €

Preços (EUR)

Qtde Preço unitário
Ext. Preço
2,30 € 2,30 €
2,14 € 21,40 €
1,81 € 36,20 €
1,53 € 153,00 €
1,49 € 387,40 €
1,42 € 710,00 €
1,32 € 1 320,00 €
1,30 € 3 250,00 €
1,26 € 6 300,00 €
Atributo de produto Valor do atributo
TE Connectivity
Categoria de produto: Relés para uso geral
RoHS:  Detalhes
Power Relays
Standard
12 VDC
1 Form C (SPDT-NO, NC)
12 A
Solder Pin
Through Hole
400 VAC
Non-Latching
360 Ohms
Silver Nickel (AgNi)
29 mm
12.7 mm
15.7 mm
Marca: TE Connectivity / P&B
Conformidade: C-UR-US, VDE
Formulário de contato: SPDT (1 Form C)
Consumo de energia: 400 mW
Tipo de Produto: General Purpose Relays
Quantidade do pacote de fábrica: 20
Subcategoria: Relays
Aliases de núm de peça: 1-1415899-0
Peso unitário: 10 g

TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536490090
USHTS:
8536490075
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99

RZ Power PCB Relays

TE Connectivity's RZ Power PCB Relays are designed for the 16A global standard platform. RZ relays include single-pole relays with normally open or changeover contacts as well as standard versions for +85°C ambient temperature and high temperature models for +105°C. TE's RZ Relays feature a unique weld breaker mechanism to overcome micro welding and help improve lifetime, and are approved at UL, VDE, and CQC.

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.

Imagem Descrição
Texas Instruments TMCS1107A1BQDRQ1
Sensores de Corrente de Montagem de Painel AEC-Q100, +/-420-V isolated Hall-effect current sensor with internal reference 8-SOIC -40 to 125
TE Connectivity 1-770178-0
Conectores de Pino e Soquete HEADER 6 POS TIN DUAL ROW
TE Connectivity PE014024
Relés para uso geral SPDT PCB 5A 24VDC
TDK C3225X7R1H106M250AC
Capacitores de cerâmica multicamada MLCC - SMD/SMT RECOMMENDED ALT 810-C3225X7R1H106250
Bourns CDSOT23-SM712
Supressores de ESD / Diodos TVS SOT-23 7V400W Low Capacitance
Analog Devices Inc. MAX3232ECAE+T
Interface IC RS-232 +/-15kVESD-Protctd,Dwn to10nA,3.0V-5.5V,Upto1Mbps,TruRS-232Transceivrs
Vishay TCLT1600
Optoacopladores de saída transistorizados Phototransistor Out Single CTR 80-300%
Molex 87831-1420
Distribuidores e Alojamento de Fios HDR SHROUDED 14P vertical slot
TE Connectivity 2-178136-2
Distribuidores e Alojamento de Fios DYNAMIC D3200 HDR V
Texas Instruments P82B715DRG4
Interface - Divisores de sinal, repetidores I2C Bus Extender