095-850-236M100

Amphenol RF
523-095-850-236M100
095-850-236M100

Mfr.:

Description:
RF Cable Assemblies BNC Straight Plug to SMB Straight Plug RG-174 50 Ohm 1 M (39.37 Inches)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
BNC
Plug (Male)
Straight
SMB
Plug (Male)
Straight
1 m (3.281 ft)
50 Ohms
1 GHz
RG-174
Black
Bulk
Brand: Amphenol RF
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Brass
Contact Plating: Gold
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 31,266 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BNC to SMB Cable Assemblies

Amphenol RF BNC to SMB Cable Assemblies are available in straight or right-angle BNC plugs to straight or right-angle SMB connectors. The RG-174 and RG-179 cable lengths range from 6" to 3m. Additional features include 50Ω and 75Ω impedance, DC to 1GHz frequency range, and brass contact material with gold plating. Typical applications for Amphenol RF BNC to SMB Cable Assemblies include broadcast and instrumentation.

Fixed-Length Cable Assemblies

Amphenol RF Fixed-Length Cable Assemblies are pre-configured cable assemblies that are available in a wide range of configurations, lengths, and cable types. The cables are available with AMC, AMMC, BNC, MCX, MMCX, SMA, SMB, and other commercially available RF connector series. Amphenol RF Fixed-Length Cable Assemblies are ideally suited for commercial and industrial applications that require standard configurations or lengths.

In Stock: 172

Stock:
172 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,90 € 28,90 €
24,56 € 245,60 €
23,69 € 592,25 €