Q14P1BXXW24E

Apem
642-Q14P1BXXW24E
Q14P1BXXW24E

Mfr.:

Description:
LED Panel Mount Indicators INDICATOR 24V 14MM PROMINENT WHT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apem
Product Category: LED Panel Mount Indicators
RoHS:  
REACH - SVHC:
Indicators
White
14 mm
Panel Mount
Solder Tab
Diffused
10 mm
3.3 V
1000 mcd
Round
Q14
Brand: Apem
IP Rating: IP67
Lens Transparency: Diffused
Mounting Method: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Unit Weight: 272,160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531807000
CNHTS:
8531809090
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
MXHTS:
8541410100
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 23

Stock:
23
Can Dispatch Immediately
On Order:
25
Expected 1/4/2027
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,62 € 20,62 €
16,66 € 166,60 €
14,70 € 1 470,00 €
13,98 € 6 990,00 €
1 000 Quote