550-2404-004F

Dialight
645-550-2404-004F
550-2404-004F

Mfr.:

Description:
LED Circuit Board Indicators 5 MMQUAD CBI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Circuit Board Indicators
RoHS:  
Red
5 mm
650 nm
2.2 mcd
Through Hole
Diffused
10 mA
2.55 V
Bulk
Brand: Dialight
Configuration: 4 Single Color LEDs, Single Level
Lens Shape: Dome
Orientation: Vertical
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 5
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 280   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,67 € 747,60 €
2,46 € 1 230,00 €