ZXLD1350ET5TA

Diodes Incorporated
522-ZXLD1350ET5TA
ZXLD1350ET5TA

Mfr.:

Description:
LED Lighting Driver ICs 7-30V Input 350mA w/Internal Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Buck
350 mA
TSOT-23-5
30 V
7 V
1 MHz
30 V
ZXLD1350
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Features: PWM Dimming, Open LED Protection
Input Voltage: 7 V to 30 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Pd - Power Dissipation: 450 mW
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Supply Current - Max: 500 uA
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

ZXLD1350 LED Driver With Internal Switch

Zetex ZXLD1350 has a 2.9mm x 2.8mm footprint TSOT23 5-pin package and a high level of component integration, allowing it to fit even the most space-starved application. With a 30V NDMOS switch and a high-side current-sensing circuit yielding a typical +/-4% precision current control, the ZXLD1350 only needs the support of four external circuit components. The product has a very low typical shutdown current of only 15µA, an operating temperature range from -40°C to +105°C, and supports a continuous supply voltage of 30V with surge voltages of 40V.

In Stock: 17 955

Stock:
17 955 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,49 € 1,49 €
1,09 € 10,90 €
0,98 € 24,50 €
0,877 € 87,70 €
0,821 € 205,25 €
0,789 € 394,50 €
0,78 € 780,00 €
Full Reel (Order in multiples of 3000)
0,73 € 2 190,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩