156-03945

HellermannTyton
329-156-03945
156-03945

Mfr.:

Description:
Cable Tie Mounts 2-Pc Low Profile Cable Tie/EC4A Edge Clip, 7.7"L, 1 - 3mm Panel, 50lb, PA66HS/PA66HIRHSUV, Black,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Tie Mounts
RoHS:  
LPT
Polyamide (PA66), Nylon 6.6
7.7 in
194.6 mm
0.18 in
4.6 mm
Black
Brand: HellermannTyton
Product Type: Cable Tie Mounts
Factory Pack Quantity: 500
Part # Aliases: 089306481379
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Low Profile Cable Ties & Mounts

HellermannTyton Low Profile Cable Ties and Mounts feature snag-resistant heads to minimize abrasion and snagging in tight spaces. These cable ties from HellermannTyton come with various designs and have versatile mounting options, including edge clip, fir tree, and arrowhead. The basic cable tie features a 90° bend that allows for a true circle around bundles and outside serrations that reduce bundle damage during high vibration. Fir tree cables feature a friction tab that helps the tie sit in mount without falling out before installation. The arrowhead mount cable provides bundling and securing with one assembly, and the TPE seal protects against the ingress of water and debris. 

In Stock: 1 965

Stock:
1 965 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1965 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,49 € 1,49 €
1,26 € 12,60 €
1,19 € 29,75 €
1,13 € 56,50 €
1,08 € 108,00 €
1,01 € 252,50 €
0,946 € 473,00 €
0,903 € 903,00 €
0,877 € 2 192,50 €