AS6223A-AWLT

Infineon Technologies
985-AS6233A-AWLT
AS6223A-AWLT

Mfr.:

Description:
Board Mount Temperature Sensors AS6223 Digitial Temperature Sensor

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
0.09 C
- 40 C
+ 125 C
WLCSP
I2C
1.14 V
1.98 V
16 bit
No Shutdown
SMD/SMT
Reel
Cut Tape
Brand: Infineon Technologies
Operating Supply Current: 6 uA
Product: Temperature Sensor
Product Type: Board Mount Temperature Sensor ICs
Series: AS62XX
Factory Pack Quantity: 12000
Subcategory: Sensors
Part # Aliases: Q65113A8918
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AS6223 Digital Temperature Sensors

Infineon Technologies AS6223 Digital Temperature Sensors are high-accuracy sensor systems that communicate via a two-wire digital bus with other devices. The AS6223 IC includes a Si bandgap temperature sensor, an ADC, and a digital signal processor. The sensor is specifically designed for applications that require a compact form factor and good performance, such as mobile devices that measure PCB and electronic temperatures. The tiny form factor and ultra-low power consumption (low operation and quiescent current) make the AS6223 ideal for mobile/battery-powered applications.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for automotive, industrial, and home applications. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. These devices are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Infineon Technologies is strengthening its market position by acquiring ams OSRAM’s non-optical analog and mixed-signal sensor portfolio to expand its XENSIV™ solutions. This integration enhances capabilities in the medical, automotive, and industrial robotics sectors, supporting advancements in software-defined vehicles and physical AI.

In Stock: 13 048

Stock:
13 048 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,98 € 0,98 €
0,821 € 4,11 €
0,764 € 7,64 €
0,644 € 32,20 €
0,599 € 59,90 €
0,556 € 278,00 €
Full Reel (Order in multiples of 12000)
0,556 € 6 672,00 €