KRTBID2LM31.31-C5D7-JW+V9A5-D8+R5S7-3Z

ams OSRAM
720-KRTBID2LM3131C5D
KRTBID2LM31.31-C5D7-JW+V9A5-D8+R5S7-3Z

Mfr.:

Description:
Multi-Colour LEDs OSIRE E3731i KRTBI D2LM31.31

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Multi-Colour LEDs
RoHS:  
RGB LEDs
3.7 mm x 3.15 mm
RGB
630 nm, 545 nm, 480 nm
4.34 lm
120 deg
Colorless
Brand: ams OSRAM
Height: 0.65 mm
Length: 3.7 mm
Luminous Intensity: 1.51 cd
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product Type: Multi-Color LEDs
Series: KRTBI D2LM31.31
Factory Pack Quantity: 2000
Subcategory: LEDs
Tradename: OSIRE
Type: Multi-Color LEDs
Width: 3.15 mm
Part # Aliases: Q65113A6249
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

In Stock: 4 063

Stock:
4 063 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 1,14 €
0,794 € 7,94 €
0,593 € 59,30 €
0,503 € 251,50 €
0,485 € 485,00 €
Full Reel (Order in multiples of 2000)
0,434 € 868,00 €
0,422 € 1 688,00 €
0,40 € 4 000,00 €
0,394 € 9 456,00 €