KRTTBCRLML1.33-GXGZ-23+JZKY-24+RHSG

ams OSRAM
720-KRTBGZ23KY24RHSG
KRTTBCRLML1.33-GXGZ-23+JZKY-24+RHSG

Mfr.:

Description:
Multi-Colour LEDs OSRAM VEGALED full color RGB LED KRTTB CRLML 1.33

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Multi-Colour LEDs
RoHS:  
RGB LEDs
SMD/SMT
452 nm, 522 nm, 624 nm
18 lm, 24 lm, 61 lm, 82 lm, 130 mW, 180 mW
110 deg
150 mA
2.2 V, 2.8 V, 2.9 V
Colorless
1.08 mm x 1.08 mm
Square
Brand: ams OSRAM
Height: 0.76 mm
Length: 3.05 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Series: KRTTB CRLML1.33
Factory Pack Quantity: 1000
Subcategory: LEDs
Tradename: VEGALED
Type: Multi-Color LEDs
Width: 2.7 mm
Part # Aliases: Q65113A9545
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VEGALED™ KRTTB CRLML1.33 Full Color RGB LED

ams OSRAM VEGALED™ KRTTB CRLML1.33 Full Color RGB LED is an ultra-compact LED developed specifically for micro-displays in smart glasses. ams OSRAM VEGALED Full Color RGB LED delivers typical brightness values of red (615nm) at 23 lumens, green (525nm) at 70 lumens, and blue at 175mW – ensuring precise color balance and outstanding efficiency for smart glasses. Narrow chip-to-chip distances enhance system efficiency, thereby contributing to the optimization of battery life in mobile applications.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

In Stock: 734

Stock:
734 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,29 € 15,29 €
11,75 € 117,50 €
9,98 € 998,00 €
Full Reel (Order in multiples of 1000)
8,49 € 8 490,00 €