LZ4-60MD09-0000_G2

ams OSRAM
720-LZ4-60MD090000G2
LZ4-60MD09-0000_G2

Mfr.:

Description:
Multi-Colour LEDs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Multi-Colour LEDs
RoHS:  
19.9 mm x 19.9 mm
630 nm, 545 nm, 480 nm
240 lm
95 deg
1.8 W, 2.2 W, 5 W
Colorless
Brand: ams OSRAM
Height: 5.2 mm
Length: 19.9 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Tray
Product Type: Multi-Color LEDs
Series: LZ4-60MD09
Factory Pack Quantity: 80
Subcategory: LEDs
Tradename: LuxiGen
Type: Multi-Color LEDs
Width: 19.9 mm
Part # Aliases: Q65113A6940
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

In Stock: 164

Stock:
164 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,08 € 27,08 €
21,42 € 214,20 €
18,43 € 1 474,40 €