Sanyo Denki
Sanyo Denki has been in business since 1927 and is publically traded on the Tokyo Stock Exchange. The Cooling System Division develops, manufactures, and promotes a full line of cooling fans to meet the demands of our technologically advancing customers. As a world leader in thermal technology, they continue to introduce state of the art products to meet increasing demand for less power, more air flow, and reduced noise. Sanyo Denki's utmost concern is quality, reliability, top performance, and on-going development of products that meet high standards for protecting the global environment.
View Products by Category:
Produtos em destaque por Sanyo Denki

San Ace 160AD 9AD Type High Airflow ACDC Fans
Delivers high airflow of 8.2m3/min and high static pressure of 167Pa, low 22W power consumption.

San Ace 160AD 9ADW Type Splash Proof ACDC Fans
Provides IP56 water and dust protection to maintain stable operation in harsh environments.

San Ace 60 9HVA High Static Pressure DC Fans
Feature 60mm x 60mm x 38mm dimensions and a 12V rated voltage.

San Ace 136RF 9RFA Reversible Flow Fans
136mm x 28mm fans with 2.10m3/min. maximum airflow and 285Pa maximum static pressure.