aconno acnACT Programmable Multi-Function Button Beacon

aconno acnACT Programmable Multi-Function Button Beacon is a compact BLE device that measures light and magnetic fields. The beacon provides a magnetic field sensor to monitor/count doors opening/closing, an RGB LED for visual feedback, and a phototransistor to detect/measure light intensity. acnACT features a programmable button with single-press, double-press, and long-press options. At the core of the beacon is the ACN52832 BLUETOOTH® 5 module, based on the Nordic nRF52832 SoC. These characteristics ensure low power, long battery life, and processing power for demanding sensory tasks. Each beacon features a premium battery packed in a solid, highly durable casing.

Features

  • Sensor technologies
    • DIODES® AH1806 magnetometer
    • OSRAM MIDLED® SFH-3600 phototransistor
  • Button and RGB LED for interaction feedback
  • Long battery life (>95years) with CR2450 lithium battery, 3V/560mAh
  • 34.2mm x 38.5mm x 17.0mm in dimension
  • Tag-Connect® interface for easy and fast programming
  • Sensorics application on Google Play
  • Open source at GitHub
  • Small and durable casing, IP65 enclosure
  • Adaptable settings to suit various use cases
  • Free for individual programming/open source
  • RoHS compliant

Videos

Publicado: 2019-05-23 | Atualizado: 2023-05-19