ADLINK Technology EOS-i6000-M Series AI Plug-and-Play (PnP)

ADLINK Technology EOS-i6000-M Series AI Plug-and-Play (PnP) is designed for deep-learning inference via AI GigE Vision Systems for the Edge with Intel Movidius Myriad VPU. The EOS-i6000-M Series has gone through a meticulous validation process to provide high reliability in power consumption, thermal control, and compatibility. The compact EOS-i6000-M Series supports up to 4x Intel® Movidius™ Myriad™, making the device ideal for object classification and detection application with deep learning.

The ADLINK AI PnP offers a flexible, scalable, cross-platform solution with Data River™ enabled at AI edge platforms, devices, AI inferences, and data integrations.

Features

  • Pre-installed AI development component reduces testing and integration efforts thus accelerating time-to-market
  • High product reliability guaranteed by well-validated power consumption, thermal design, and compatibility
  • Optimized hardware design and performance tuning for AI vision applications
  • Leverages up to 4x Intel®
  • Movidius™ Myriad™ X VPUs to empower a wide variety of deep-learning applications

Applications

  • Deep-learning
  • AI Vision
Publicado: 2020-07-13 | Atualizado: 2022-03-11