Amphenol Socapex RJF Cat6A Ethernet Connectors
Amphenol Socapex RJF Cat6A Ethernet Connectors offer a 10Gb/s ethernet connection system for a harsh environment. These connectors provide ethernet class Ea/Cat6A connection for 10 BaseT, 100 BaseTx, 1000 BaseT or 10G BaseT up to 500MHz networks in harsh environments. The RJF Cat6A connectors feature bayonet coupling, mechanical coding, and improved EMI protection. These connectors are compatible with the standard RJF plug. Typical applications include vetronics, ethernet switches, sensors, optronics, and communications.
Features
- Bayonet coupling
- Robust metallic shells
- Data transmission
- 10 BaseT, 100 BaseTX,1000 BaseT, and 10G BaseT up to 500 MHz networks
- Cat6A connector according to TIA568C.2 and ISO/IEC11801 standard
- No cabling operation in the field and no tools required
- Mechanical coding
- Improved EMI protection
- Compatible with standard RJF plug
- Environmental protection
- IP68 mated seal against fluids and dust
- IP68 unmated compounded versions
Specifications
- 500 minimum mating cycles
- 6mm to 12mm cable diameter compatibility
- 10Hz to 500Hz vibrations
- >10μs no discontinuity for 3 axes
- -40°C to 85°C temperature range
- Panel thickness
- 1.6mm min and 3.2mm max for jam nut receptacle
Applications
- Vetronics
- Military ethernet and USB networks
- Ethernet switches
- Communications
- Sensors
- Optronics
Publicado: 2020-02-11
| Atualizado: 2023-08-14