ams OSRAM AS7265x Smart Spectral Sensors

ams OSRAM AS7265x Smart Spectral Sensors consists of three sensor devices AS72651 with master capability, AS72652, and AS72653. The multi-spectral sensors can be used for spectral identification in a range from visible to NIR. Using the AS7265x chipset requires the use of firmware. The AS7265x 18-channel multi-spectral sensor chipset ranges from 410nm to 940nm. Each AS7265x device has two integrated LED drivers with programmable current and can be timed for electronic shutter applications. Features include a UART or I2C slave digital interface, 16-bit ADC with digital access, and programmable LED drivers. Typical applications include horticultural and specialty lighting, product/brand authentication, anti-counterfeiting, and portable spectroscopy.

Features

  • 3 chipset master delivering 18 visible and NIR channels from 410nm to 940nm each with 20nm Full Width at Half Maximum (FWHM)
  • UART or I2C slave digital interface
  • Visible filter set realized by silicon interference filters
  • No additional signal conditioning required
  • 16-bit ADC with digital access
  • Programmable LED drivers
  • 2.7V to 3.6V with an I2C interface
  • Compact 18-channel spectrometry chip-set solution
  • A small and robust package with a built-in aperture

Applications

  • Product/brand authentication
  • Anti-counterfeiting
  • Portable spectroscopy
  • Product safety/adulteration detection
  • Horticultural and specialty lighting
  • Material analysis

Block Diagram

Block Diagram - ams OSRAM AS7265x Smart Spectral Sensors

Videos

Publicado: 2018-06-04 | Atualizado: 2023-07-25