ams OSRAM TMD2712 Daughter Board
ams OSRAM TMD2712 Daughter Board is a PCB with the TMD2712 sensor installed. The TMD2712-EVM controller board provides power and I2C communication to the Daughter Board through a seven-pin connector. The ams OSRAM TMD2712 Daughter Board is designed to work with the TMD2712-EVM controller board.Features
- TMD2712 sensor installed
Additional Resources
Overview

Publicado: 2021-06-08
| Atualizado: 2022-03-11