Analog Devices Inc. HMC807LP6CE Fractional-N Phase-Locked-Loops (PLLs)

Analog Devices Inc. HMC807LP6CE series features 12.4-13.4GHz Fractional-N Phase-Locked-Loops (PLLs) with an integrated Voltage Controlled Oscillator (VCO) and ultra-low phase noise. HMC807LP6CE operates with a 100kHz to 220MHz input reference frequency range and typical 8dBM output power. The advanced delta-sigma modulator design in the fractional PLL allows both ultra-fine step sizes and very low spurious products. Analog Devices Inc. HMC807LP6CE's highly integrated structure delivers excellent phase noise performance over temperature, shock, and process.

Features

  • 12.4GHz to 13.4GHz RF bandwidth
  • Fractional or integer modes
  • Ultra-Low Phase Noise
    • 12.9GHz; 50MHz Ref
    • -95/-98dBc/Hz @ 10kHz (Frac/Int)
    • -132dBc/Hz @ 1MHz (Open Loop)
  • Figure of Merit (FOM)
    • -221/-226dBc/Hz (Frac/Int)
  • 24-bit step size, resolution 3Hz typ.
  • 225MHz, 14-bit reference path input
  • Direct FSK modulation mode
  • Cycle slip prevention
  • Read/write serial port, chip ID
  • 40-lead 6mm x 6mm SMT package: 36mm²

Applications

  • VSAT radio
  • Point-to-point/multi-point radio
  • Test equipment and industrial control
  • Military end-use
  • Phased array applications

Block Diagram

Block Diagram - Analog Devices Inc. HMC807LP6CE Fractional-N Phase-Locked-Loops (PLLs)
Publicado: 2017-07-28 | Atualizado: 2022-04-18