Analog Devices Inc. DC2655A Demo Boards for the LTC6363 Amplifiers
Analog Devices Inc. DC2655A Demonstration Boards are designed to evaluate the LTC6363-0.5, LTC6363-1, and LTC6363-2 low-power and low-noise differential amplifiers with built-in precision resistors. These DC2655A demo boards are designed to minimize trace resistance in series with the IC to maintain accurate gain and Common Mode Rejection Ratio (CMRR). Analog Devices DC2655A Demo Boards can be driven single-ended or differentially, and the signal path from the inputs to outputs is DC coupled. These DC2655A demo boards have an onboard jumper that can configure the demo board for single or dual power supply.Features
- Minimizes trace resistance in series with the IC
- Helps maintain precise gain and CMRR
- Inputs can be driven single-ended or differentially
- 2.8V to 11V operating voltage range
- Input to output signal path is DC coupled
- Onboard jumper configures the board for single or dual power supply
Additional Resource
Publicado: 2018-08-29
| Atualizado: 2023-02-24