Arduino Breakout Board for Portenta

Arduino Breakout Board for Portenta is designed to prototype and test devices connections and capacity within the Portenta family boards. The board makes all high-density connectors' signals individually accessible. This allows a quick and easy connection to test external hardware components normally needed during development in the lab.

Features

  • Power ON Button
  • Boot mode DIP switch
  • Connectors
    • USBA
    • RJ45 GBit Ethernet
    • Micro SD card
    • OpenMV shutter module
    • MIPI 20T JTAG with trace capability
  • Power
    • CR2032 RTC Lithium Battery backup
    • External power terminal block
  • I/O
    • Break out all Portenta High-Density connector signals
    • Male/female HD connectors allow interposing breakout between Portenta and shield to debug signals
  • Compatibility
    • Standard Portenta High-Density connector pinout
  • Safety information
    • Class A
Publicado: 2021-04-22 | Atualizado: 2022-03-11