Artesyn Embedded Technologies ADN-C 120W to 480W Single-Phase Power Supplies

Artesyn Embedded Technologies ADN-C series Single-Phase 120W to 480W Power Supplies are single output, switching power supplies housed in a slim package and are DIN rail mountable. With an input voltage of 85-264VAC / 90-375VDC , Artesyn Embedded Technologies ADN-C Single-Phase 120W to 480W Power Supplies offer >90% typical high efficiency, as well as a five-year warranty and three status LEDs.

Features

  • Single output
  • DIN rail mountable
  • High-efficiency
  • Five-year warranty
  • Three status LEDs

Specifications

  • 120W to 480W power
  • 85VAC to 264VAC, 90VDC to 375VDC input range
  • 5A to 10A output current
Publicado: 2010-01-11 | Atualizado: 2022-03-11