Bel CAT6a 26AWG Patch Cables

Bel CAT6a 26AWG Patch Cables are fully shielded and 100% transmission tested for performance. These cables feature 50µ" gold-plated plug contacts for better conductivity and data assurance. The cables include an integral strain boot with anti-snag tab protection. The series is available in varying lengths from 1ft to 25ft. Bel CAT6a 26AWG Patch Cables are compatible with power-over-Ethernet (PoE) applications.

Features

  • 100% transmission tested for performance
  • Fully shielded
  • 50µ" gold-plated plug contacts for better conductivity and data assurance
  • PoE compatible
  • Lengths from 1ft to 25ft
  • Integral strain boot with anti-snag tab protection
Publicado: 2018-04-26 | Atualizado: 2022-11-03