Cree LED XLamp® XP-G3 S-Line LEDs
Cree LED XLamp® XP-G3 S-Line LEDs improve on the standard XP-G3 Series, offering to lead system-level reliability through switching and dimming cycles, improved resistance to sulfur exposure, and higher efficacy. The Cree XP-G3 S-Line LEDs deliver high-power LED technology optimized for robust lighting applications involving sensors and the Internet of Things (IoT). Cree XP-G3 S-Line LEDs are optimized for directional, high-lumen lighting applications where the efficacy and optical control are critical. The devices provide a compact, 3.45mm XP platform with an excellent ecosystem of optics and system solutions available. These features enable lighting manufacturers to simplify the design process and shorten time-to-market. The S-Line LEDs are also sulfur-resistant, making them ideal for outdoor applications. Cree LED XP-G3 S-Line LEDs are ideal for roadway, portable and horticulture applications.Features
- Available in no CRI minimum white 70
- ANSI-compatible chromaticity bins
- 3-step and 5-step options
- Standard binned at 85°C
- 2000mA maximum drive current
- 3°C/W low thermal resistance: white
- 125° to 130° wide viewing angle
- Unlimited floor life at ≤ 30ºC/85% RH
- Reflow solderable - JEDEC J-STD-020C
- Electrically neutral thermal path
- RoHS and REACh compliant
- UL-recognized component (E349212)
Applications
- Directional
- Low and high bay
- Roadway and parking
- High-end portable
Videos
Relative Spectral Power Diagram
.png)
Thermal Design Diagram
.png)
Publicado: 2019-01-17
| Atualizado: 2023-05-09