Intel Stratix® 10 MX FPGA Development Kit
Intel Stratix® 10 MX FPGA Development Kit delivers a complete design environment for the Stratix 10 MX FPGAs. This kit includes all hardware and software users need to take advantage of the performance and capabilities of Stratix 10 MX FPGAs. This kit allows users to develop and test PCI Express® (PCIe®) 3.0 designs using the PCI-SIG®-compliant development board. The user can also develop and test memory subsystems with High Bandwidth Memory (HBM) and DDR4 (DIMM, HiLo, components).Hardware Features
- Stratix 10 MX FPGA development board with a Stratix 10 MX FPGA
- Onboard DDR4 (8GB)
- One DDR4 DIMM daughter card and HiLo daughter card
- Two quad small-form-factor pluggable (QSFP28) cages
- PCIe Gen3x16 (Root Port and End Port)
- AC adapter power and USB cables
Software Features
- Design examples
- Board update portal design
- Board Test System (BTS) design
- Documentation
- Stratix 10 MX FPGA Development Kit user guide
- Board design files
- Quartus Prime Pro software (required)
Block Diagram

Publicado: 2019-10-08
| Atualizado: 2023-04-10