KYOCERA AVX 70-9155 Low-Profile Single-Contact Connectors

KYOCERA AVX 70-9155 Low-Profile Single-Contact Connectors mount to a PCB and provide a reliable compression connection to the mating board, even under extreme shock and vibration applications. These contacts offer full connector performance functionality at the individual contact level. This allows single contacts to be placed in any location or position on a PCB. The high-force beryllium copper contact is gold plated to maximize reliability and signal integrity. KYOCERA AVX 70-9155 Low-Profile Single-Contact Connectors feature two contacts with nominal heights of 1.0mm and 1.5mm. Add in the "Z" axis tolerance range, and the compressed height covers 0.75mm up to 1.75mm. The contacts are supplied in tape and reel for easy SMT placement.

Features

  • Reliable gold-plated beryllium copper contacts
  • High cycle life and signal integrity up to 1000 cycles
  • Tape-and-reel package for automated SMT placement
  • Sweeping beam design for pluggable / module applications
  • Three gold-plating options

Applications

  • Industrial / ruggedized handheld or portable devices
  • Board-to-board connections for traditional power or signal applications
  • Ground connections between PCBs or housings
Publicado: 2013-10-14 | Atualizado: 2022-03-11