KYOCERA AVX TAJ Tantalum Capacitors

KYOCERA AVX TAJ Standard Tantalum Capacitors are general-purpose chip capacitors available in case sizes 1206, 1210, 2312, 2917, and 2924. These SMT capacitors feature a standard capacitance range of 0.10µF to 2200µF and voltage range of 2.5V to 50V and an automotive capacitance range of 0.22µF to 680µF and voltage range of 6.3V to 50V. KYOCERA AVX TAJ Standard Tantalum Capacitors are lead free and RoHS compliant. Low profile and AEC-Q200 options are available.

Features

  • General-purpose SMT chip tantalum series
  • 17 case sizes available in standard and low profile down to 1mm maximum height
  • 6 case sizes available in AEC-Q200 automotive range
  • J-lead construction (Standard and low profile)
  • Capacitance range
    • 0.10µF-2200µF / 2.5V-50V (standard)
    • 0.22µF-680µF / 6.3V-50V (automotive)
  • ±10%, ±20% capacitance tolerance

Applications

  • Standard
    • General low-power DC/DC and LDO
    • Entertainment / Infotainment systems
    • Height-restricted designs
  • Automotive
    • Audio systems
    • GPS
    • Seat controls
    • Dashboards

Standard & Low Profile Specifications

KYOCERA AVX TAJ Tantalum Capacitors

Automotive Specifications

KYOCERA AVX TAJ Tantalum Capacitors
Publicado: 2010-07-21 | Atualizado: 2022-03-11