Megladon Manufacturing ø900µm Jacketed Fiber Optic Pigtail Cables
Megladon ø900µm Jacketed Fiber Optic Pigtail Cables are Singlemode or Multimode pigtail sets that are only open on one end and are available in three-meter lengths. These pigtails can be spliced into a network with mechanical or fusion splicing. Operating in a temperature range of -20°C to +70°C, the Fiber Optic Pigtails feature ≤0.07dB or ≤0.1dB maximum insertion loss options in a 790nm to 1640nm wavelength range. These cable assemblies offer a Moisture Sensitivity Level (MSL)1.Features
- Connector types
- LCAPC
- LCUPC
- SCAPC
- SCUPC
- STUPC
- Singlemode or Multimode
- 3-meter lengths
- ø900µm TB jacket
- 1 to 12 fibers
- Moisture Sensitivity Level (MSL) 1
- Lead-free and RoHS compliant
Specifications
- ≤0.07dB or ≤0.1dB maximum insertion loss options
- ≤-55dB, ≥20dB, ≥45, ≥60dB, ≥65dB, or ≥75dB maximum return loss options
- 800 to 1000 cycle mating durability range
- 790nm to 1640nm wavelength range
- Temperature ranges
- -20°C to +70°C operating
- -40°C to +85°C storage
Videos
Publicado: 2021-10-26
| Atualizado: 2022-03-11