Megladon Manufacturing MPO/MTP® Singlemode & Multimode Fiber Patch Cables

Megladon Manufacturing MPO/MTP® Singlemode and Multimode Fiber Patch Cables utilize high-quality materials and are thoroughly tested to exceed industry performance and geometry standards. These patch cables are available in Standard or Elite types with 12 or 24 Fiber MPO/MTP connector options. The MPO/MTP® Singlemode and Multimode Fiber Patch Cables are designed to support high-density deployments in backbone installations, horizontal cabling, cross-connects, and data center applications.

Features

  • Factory-terminated solution
  • High performance and reliability
  • High-quality components
  • Available with Standard or Elite, 12 or 24 Fiber MPO/MTP connector options
  • Pre-configured cables save installation time and costs
  • Riser, Plenum, and LSZH jacket options
  • Ribbon and 3mm round jacket options in custom lengths
  • All common SM and MM Fibers available

Applications

  • Backbone installations
  • Horizontal cabling
  • Cross connects
  • Data centers

Specifications

  • Insertion loss
    • 0.5dB maximum for the Singlemode and Multimode MPO/MTP Standard cables
    • 0.35dB maximum for the Singlemode and Multimode MTP Elite cables
  • Reflectance
    • -55dB maximum for the Singlemode cables
    • -20dB maximum for the Multimode cables
  • Yellow or aqua color options
Publicado: 2021-11-10 | Atualizado: 2022-03-11