Eaton Electronics PolySurg™ Four-Channel ESD Suppressor
Eaton Electronics PolySurg™ Four-Channel ESD Suppressor (42510ESDA-TR1) protects sensitive electronic circuits from ESD without distorting data signals. The SMT four-channel array provides protection through its ultra-low capacitance (0.1pF typical) and is well suited for HDMI ESD protection applications. Halogen-free, lead-free, and RoHS compliant, the PolySurg™ Four-Channel ESD Suppressor provides fast response time (<1ns), allowing equipment to pass the IEC 61000-4-2 Level 4 test.Features
- Ultra-low capacitance (0.1pF typical), ideal for protecting high-speed data applications
- ESD protection with fast response time (<1ns), allowing equipment to pass the IEC 61000-4-2 Level 4 test
- 4-channel array
- Zero signal distortion
- Low leakage current (<0.01μA typical)
- Halogen free, lead free, and RoHS compliant for global applications
Specifications
- 12V rated voltage
- 0.01μA leakage current (max. at 12VDC)
- 300V typical trigger voltage (Vt)
- 30V typical clamping voltage (Vc)
- ESD withstand pulses 100x (min.)
- 8kV ESD voltage capability, IEC 61000-4-2 contact discharge mode
- 15kV ESD voltage capability, IEC 61000-4-2 air discharge mode
- +85°C/90%RH with rated voltage for 1000hrs load humidity
- -40°C to +85°C, 30 minute cycle thermal shock
- 0.1pF typical capacitance
- <1ns response time
- -40°C to +85°C operating temperature range
Applications
- Mobile phones
- GPS antennas
- BLUETOOTH® communication equipment antenna circuit
- IEEE-1394
- Digital video equipment
- DVI
- HDMI
Publicado: 2010-12-21
| Atualizado: 2024-10-08