MAX2903ETI+

Analog Devices / Maxim Integrated
700-MAX2903ETI
MAX2903ETI+

Mfr.:

Description:
RF Transmitter 200mW Single-Chip Transmitter ICs for 86

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 120   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,28 € 753,60 €
5,97 € 1 791,00 €
5,79 € 3 126,60 €
5,59 € 5 701,80 €
2 520 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Transmitter
RoHS:  
Transmitter
902 MHz to 928 MHz
+ 85 C
QFN-28
SMD/SMT
Tube
4.5 V
2.7 V
Brand: Analog Devices / Maxim Integrated
Minimum Operating Temperature: - 40 C
Operating Supply Current: 150 mA
Product Type: RF Transmitter
Series: MAX2903
Factory Pack Quantity: 60
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: MAX2903
Unit Weight: 70,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

RF Transmitter sub 1GHz list

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More