MAX3421EEHJ+

Analog Devices / Maxim Integrated
700-MAX3421EEHJ
MAX3421EEHJ+

Mfr.:

Description:
USB Interface IC USB Peripheral/Host Controller with SPI

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 210

Stock:
210 Can Dispatch Immediately
Quantities greater than 210 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,92 € 13,92 €
11,23 € 112,30 €
10,45 € 261,25 €
10,18 € 1 018,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
11,14 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: USB Interface IC
RoHS:  
MAX3421E
USB Controllers
Host Controller
SMD/SMT
TQFP-32
USB 2.0
Full Speed (FS)
12 Mb/s
3 V
3.6 V
45 mA
- 40 C
+ 85 C
Tube
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX3421EVKIT-1+
Interface Type: SPI
Operating Supply Voltage: 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 360
Subcategory: Interface ICs
Part # Aliases: MAX3421E
Unit Weight: 72,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99