ECS-3963-1000-BN-TR

ECS
520-ECS-3963-100
ECS-3963-1000-BN-TR

Mfr.:

Description:
Standard Clock Oscillators 3.3V 100MHz SMD CLOCK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 322

Stock:
1 322 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,40 € 3,40 €
2,92 € 29,20 €
2,67 € 66,75 €
2,53 € 253,00 €
2,43 € 607,50 €
2,39 € 1 195,00 €
Full Reel (Order in multiples of 1000)
2,24 € 2 240,00 €
2,22 € 4 440,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
5 mm x 3.2 mm
100 MHz
50 PPM
15 pF
2.7 V
3.6 V
HCMOS
SMD/SMT
- 40 C
+ 85 C
5 mm (0.197 in)
3.2 mm (0.126 in)
1.3 mm (0.051 in)
ECS-3961/3963
Reel
Cut Tape
MouseReel
Brand: ECS
Mounting Style: SMD/SMT
Factory Pack Quantity: 1000
Subcategory: Oscillators
Unit Weight: 81 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8542391090
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

ECS-396x SMD Clock Oscillators

ECS ECS-396x SMD Clock Oscillators are 3.3V or 5.0V miniature crystal-controlled oscillators with a 3.2mm x 5mm footprint. The package is seam welded with a metal lid. With a frequency range between 1.000MHz and 125.000MHz, the ECS-396x SMD Clock Oscillators operate in a temperature range of -10°C to +70°C or an extended range of -40°C to +85°C (N option).