Type K, PTFE, 3m

Pico Technology
146-SE028
Type K, PTFE, 3m

Mfr.:

Description:
Board Mount Temperature Sensors Thermocouple type K, exposed tip, PTFE insulated, 3 m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 68

Stock:
68
Can Dispatch Immediately
On Order:
89
Expected 11/20/2025
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,01 € 19,01 €

Product Attribute Attribute Value Select Attribute
Pico Technology
Product Category: Board Mount Temperature Sensors
Brand: Pico Technology
Product: Thermocouples
Product Type: Board Mount Temperature Sensor ICs
Series: Thermocouple K
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: SE028
Unit Weight: 12,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9025900090
CAHTS:
9025900000
USHTS:
9025900600
JPHTS:
902590000
KRHTS:
9025900000
MXHTS:
9025900100
ECCN:
EAR99

Type K Thermocouples

Pico Technology Type K Thermocouples are manufactured to strict industry tolerances stated in IEC 60584-2:1993 / BS EN 60584-1:2013 specifications. These thermocouple sensors are available in a wide portfolio to cover a range of applications. The high-temperature thermocouples are fiberglass insulated and offer an exposed tip with cable lengths from 1m to 5m. The accuracy of this Class 1 Type K is ±1.5°C over a temperature range of -40°C to +1000°C. The high-temperature glass fiber insulation is suitable for running continuously at +750°C while the 0.8mm conductor is suitable for +1000°C.