Analog Devices Inc. ADRF5142 Silicon SPDT Reflective Switches

Analog Devices ADRF5142 Silicon SPDT Reflective Switches are reflective single-pole, double-throw (SPDT) switches manufactured in silicon. The ADIADRF5142 performs from 8GHz to 11GHz with a 1.2dB typical insertion loss and a 40dB typical isolation. The device delivers a radio frequency (RF) input power handling capability of 41dBm average power and 46dBm peak power for the insertion loss path. The ADRF5142 draws a low current of 130μA on the positive supply of +3.3V and 500μA on the negative supply of -3.3V. The device utilizes complementary metal-oxide semiconductor (CMOS)-/low voltage transistor to transistor logic (LVTTL)-compatible controls. The ADRF5142 needs no additional driver circuitry, which makes it an excellent alternative to GaN and PIN diode-based switches.

The ADRF5142 is housed in a 20-lead, 3.0mm x 3.0mm, RoHS-compliant, land grid array (LGA) package with an operating voltage of -40°C to +85°C.

Features

  • Frequency range of 8GHz to 11GHz
  • High input linearity
    • 0.1dB power compression (P0.1dB) at 46dBm
    • Third-order intercept (IP3) of 70dBm
  • High power handling at TCASE = 85°C:
    • Insertion loss path
      • Average of 41dBm
      • Pulsed (>100ns pulse width, 15% duty cycle) of 44dBm
      • Peak (≤100ns peak duration, 5% duty cycle) of 46dBm
    • Hot switching at RFC (Pin 3) of 41dBm
  • Low insertion loss of1.2dB (typical)
  • High isolation of 40dB (typical)
  • Fast switching time at 60ns
  • 0.1dB RF settling time at 65ns
  • No low frequency spurious
  • Positive control interface: CMOS-/LVTTL-compatible
  • 20-lead, 3.0mm x 3.0mm LGA package
  • Pin compatible with ADRF5141 and ADRF5144

Applications

  • X-band communications and radars
  • Electronic warfare
  • Satellite communications
  • Gallium nitride (GaN) and PIN diode replacement

FUNCTIONAL BLOCK DIAGRAM

Application Circuit Diagram - Analog Devices Inc. ADRF5142 Silicon SPDT Reflective Switches
Publicado: 2024-07-29 | Atualizado: 2024-08-05