Analog Devices Inc. ADXRS290 Dual-Axis Gyroscope
Analog Devices ADXRS290 Dual-Axis Gyroscope is a high-performance pitch and roll (dual-axis in-plane) angular rate sensor (gyroscope) designed for use in stabilization applications. ADXRS290 provides an output full-scale range of ±100°/s with a sensitivity of 200 LSB/°/s. Its resonating disk sensor structure enables angular rate measurement about the axes normal to the sides of the package around an in-plane axis. Angular rate data is formatted as a 16-bit two's complement and is accessible through an SPI digital interface. ADI ADXRS290 exhibits a low noise floor of 0.004°/s/√Hz and features programmable high-pass and low-pass filters. ADXRS290 is available in a 4.5mm × 5.8mm × 1.2mm, 18-terminal cavity laminate package.Features
- Pitch and roll rate gyroscope
- Ultralow noise: 0.004°/s/√Hz
- High vibration rejection over a wide frequency range
- Power-saving standby mode
- 80μA current consumption in standby mode
- Fast startup time from standby mode: <100ms
- Low delay of <0.5ms for a 30Hz input at the widest bandwidth setting
- Serial peripheral interface (SPI) digital output
- Programmable high-pass and low-pass filters
- 2000g powered acceleration survivability
- 2.7V to 5.0V operation
- −25°C to +85°C operation
- 4.5mm × 5.8mm × 1.2mm cavity laminate package
Applications
- Optical image stabilization
- Platform stabilization
- Wearable products
Videos
Functional Block Diagram
Publicado: 2015-01-15
| Atualizado: 2022-03-11