Analog Devices Inc. EVAL-ADXL1002Z Evaluation Board

Analog Devices Inc. EVAL-ADXL1002Z Evaluation Board helps designers quickly evaluate the performance of the ADXL1001 and ADXL1002 accelerometers. Designed to mount on a mechanical shaker, the EVAL-ADXL1002Z from Analog Devices is constructed with an extra thick PCB that measures 0.8 square inches. A simple RC low-pass filter is included at the output with a −3dB bandwidth of about 20kHz. Designers can replace components to implement their own application-specific low-pass filter on the device's output.

Features

  • 2 sets of spaced vias for populating 6-pin headers
  • Easily attaches to prototyping board or PCB
  • Small size and board stiffness minimize impact on the user system and acceleration measurements

Functional Block Diagram

Block Diagram - Analog Devices Inc. EVAL-ADXL1002Z Evaluation Board
Publicado: 2017-06-06 | Atualizado: 2022-04-14