Analog Devices Inc. MAXREFDES145 8-Channel IO-Link® Master

Analog Devices Inc. MAXREFDES145 8-Channel IO-Link® Master is a fully IO-Link-compliant, 8-port IO-Link master reference design. This 8-channel IO-Link master comprises four main blocks, including four dual-channel MAX14819 IO-Link master transceivers, a microcontroller, two digital isolators, and a USB connection. The MAXREFDES145 features high-level protection TVS diodes on all eight IO-Link interface ports and the power supply inputs, offering surge and reverse-polarity protection for each master transceiver. This IO-Link master draws 24mA from the 24V supply at 25°C with no sensors attached. The MAXREFDES145 comes with power and status LEDs (for each channel), indicating that the board is working and communicating.

Features

  • Fully IO-Link version 1.1 compliant
  • TEConcept IO-Link master stack
  • 8 IO-Link master ports
  • Ships with all cables needed
  • Field update programmable
  • Simultaneous 8-port operation
  • Easy-to-use GUI
  • IODD import

Required Equipment

  • PC with Windows® 7 or Windows 8, or Windows 10
  • MAXREFDES145 (Box contents)
    • MAXREFDES145 8-port IO-Link master
    • TEConcept IO-Link Control Tool (CT) software
    • FTDI driver
    • AC-to-DC 24V/3A minimum output power converter
    • Black 1-meter IO-Link cable
    • USB 2.0 Type-B cable

Videos

Board Overview

Analog Devices Inc. MAXREFDES145 8-Channel IO-Link® Master

Box contents

Analog Devices Inc. MAXREFDES145 8-Channel IO-Link® Master

Block Diagram

Block Diagram - Analog Devices Inc. MAXREFDES145 8-Channel IO-Link® Master
Publicado: 2023-01-18 | Atualizado: 2024-09-30