ADLINK Technology cExpress-AL COM Express® Modules
ADLINK Technology cExpress-AL COM Express® Modules are Type-6 modules that are designed for optimal processing and graphics performance with low power consumption. These modules support IEEE 1588 Precision Time Protocol (PTP) and provide non-ECC type DDR3L dual-channel memory for excellent overall performance. The cExpress-AL modules are equipped with SPI AMI EFI BIOS that supports embedded features such as a remote console, CMOS backup, hardware monitor, and watchdog timer. These compact size modules operate at -40°C to 85°C temperature range and are available in a 95mm x 95mm dimension.Features
- Support IEEE 1588 Precision Time Protocol (PTP)
- Up to 8GB dual-channel non-ECC DDR3L at 1867MHz/1600MHz
- Up to five PCIe x1 Gen2 (by PCIe bridge IC, build option)
- -40°C to 85°C operating temperature range
- Two DDI channels, one LVDS (VGA/eDP by build option)
- Support up to 3 independent displays
- Two SATA 6Gb/s, three USB 3.0/2.0, five USB 2.0, and eMMC 5.0 (build option)
Specifications
- Single/dual channel 18/24-bit LVDS from eDP-to-LVDS IC
- Intel® HD audio integrated into SoC
- Dual-channel 1867/1600 MHz non-ECC DDR3L memory up to 8GB in dual SODIMM socket
- 4 lanes support (build option, in place of LVDS)
- OpenGL 4.3 and ES 3.0 support
- On carrier Express-BASE6 (ALC886 standard support)
- AMI EFI with CMOS backup in 16MB SPI BIOS (dual BIOS by build option)
- DirectX 12, DirectX 11.3, DirectX 10, and DirectX 9.3 support
Block Diagram
Videos
Publicado: 2020-10-09
| Atualizado: 2024-04-11