Amphenol RF BNC to MCX Cable Assemblies

Amphenol RF BNC to MCX Cable Assemblies feature a Belden 4855R or flexible RG-316 cable with straight or right-angle BNC plugs to straight or right-angle MCX connectors. The assemblies are available in lengths ranging from 6" to 78.74" and 1m to 5m. The series offers a DC to 12GHz frequency range and 50Ω or 75Ω impedance. Amphenol RF BNC to MCX Cable Assemblies are ideal for IoT wireless antenna modules, wireless control systems, remote access points, surveillance systems, and ruggedized tablets.

Features

  • DC to 12GHz frequency range
  • 6" to 78.74" and 1m to 5m cable assembly length range
  • Cable options
    • Belden 4855R
    • Flexible RG-316
  • Straight or right-angle BNC plugs to straight or right-angle MCX connectors
  • Brass jack with nickel plating
  • Gold-plated plug
  • 50Ω or 75Ω impedance

Applications

  • IoT wireless antenna modules
  • Remote access points
  • Surveillance systems
  • Wireless control systems
  • Ruggedized tablets
Publicado: 2020-01-22 | Atualizado: 2024-06-03