Amphenol RF MCX Connectors & Adapters
Amphenol RF MCX Connectors and Adapters provide options where weight and physical space are limited. The MCX series offers a snap-on connector design and broadband capability from DC to 6GHz. A range of microminiature connectors is available, including a printed circuit board and cable connectors. Applications for Amphenol RF MCX Connectors and Adapters include automotive, wireless LAN, broadband, and wireless infrastructure.Features
- Features 0.140" outer diameter plug that is 30% smaller than SMB versions
- Accommodates a wide range of miniature RG flexible coaxial cables, including semi-rigid cable
- Broadband performance with low reflection DC to 6GHz
- Quick connect/disconnect snap-on mating reduces installation time
Applications
- Automotive
- Base stations
- Components
- GPS
- Head-end equipment
- Instrumentation
- PC/LAN
- Radios
- Telecom
- WLAN
- Wireless/Network antennas
Additional Resources
Publicado: 2014-07-31
| Atualizado: 2022-10-13