KYOCERA AVX TransGuard® Mulitlayer Varistors

KYOCERA AVX TransGuard® Multilayer Varistors provide a wide range of reliable SMT components for bidirectional overvoltage protection with the advantage of EMI/RFI attenuation in the off-state for professional, industrial, and commercial applications. TransGuard MLVs are zinc oxide (ZnO) based ceramic semiconductor devices with non-linear voltage-current characteristics (bi-directional) similar to back-to-back Zener diodes. These KYOCERA AVX MLVs have the added advantage of more significant current and energy handling capabilities, speedy turn-on time, multiple strikes capability, and EMI/RFI attenuation in the off-state.

Features

  • Axial and radial configurations
  • Bidirectional transient voltage protection
  • EMI filtering in the off-state
  • Fast <1ns response
  • Multiple strikes capability
  • High reliability
  • AEC-Q200 qualified automotive series
  • No derating over operating temperature range of -55°C to +125°C (+150°C, +175°C available)
  • High peak current and high energy options
  • Low capacitance parts for RF, high-speed data lines, and capacitance-sensitive applications
  • RoHS compliant

Applications

  • Automotive
  • Consumer
  • Home appliances
  • Automation
  • Lighting
  • Industrial/Professional
  • Medical
  • Renewable/Smart energy
  • Defense (SnPb termination available)

Videos

Publicado: 2012-04-02 | Atualizado: 2025-03-26