4 F Supercapacitors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 4F, 3V, 8 x 20mm 158In Stock
10 000Expected 9/21/2026
Min.: 1
Mult.: 1

4 F 3 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 20 mm 1500 Hour, 500000 Cycle 160 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C DSF
KEMET Supercapacitors / Ultracapacitors 2.7V 4F Max Temp 70C 30% Radial Non-Stocked Lead-Time 13 Weeks
Min.: 12 000
Mult.: 500

4 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 20 mm 500000 Cycles 100 mOhms - 20 %, + 50 % Vertical Supercapacitors - 40 C + 70 C SCC Bulk
KYOCERA AVX SCCR20B405MRB
KYOCERA AVX Supercapacitors / Ultracapacitors CYLINDRICAL SUPERCAP Non-Stocked
Min.: 1
Mult.: 1

4 F 2.7 VDC 8 mm (0.315 in) 20 mm 1000 Hour 20 % EDLC / Supercaps - 40 C + 65 C SCC Bulk