Flow Sensor Sensores de fluxo

Resultados: 22
Selecionar Imagem Número de peça Fabricante Descrição Ficha técnica Disponibilidade Preços (EUR) Filtrar os resultados na tabela por preço unitário baseado na sua quantidade. Qtde RoHS Modelo ECAD Tipo Tipo de sensor Para uso com Intervalo Precisão Modo operacional Tensão de alimentação operacional Tamanho da porta Material da caixa
Sensirion Sensores de fluxo Pressure-resistant gas flow sensor with high resolution and multi-gas options 26Em estoque
Mín.: 1
Mult.: 1

Pressure Resistant Gas Flow Sensor Flow Sensor O2, Air, N2O, CO2 and Mixtures 20 slm 3 % Bidirectional 3.3 V 7 mm Polyamide (PA)
Sensirion Sensores de fluxo Pressure-resistant gas flow sensor with high resolution 96Em estoque
Mín.: 1
Mult.: 1

Pressure Resistant Gas Flow Sensor Flow Sensor O2, Air, N2O, CO2 and Mixtures 50 slm 3 % Bidirectional 3.3 V 7 mm Polyamide (PA)
Sensirion Sensores de fluxo Pressure-resistant gas flow sensor with high resolution and multi-gas options 55Em estoque
Mín.: 1
Mult.: 1

Pressure Resistant Gas Flow Sensor Flow Sensor O2, Air, N2O, CO2 and Mixtures 20 slm 3 % Bidirectional 3.3 V 8 mm Polyamide (PA)
TE Connectivity / Measurement Specialties Sensores de fluxo OPS3 C4-A 12/24V 50Em estoque
Mín.: 1
Mult.: 1

Oil Property Sensor Flow Sensor 9 VDC to 60 VDC
Sensirion Sensores de fluxo Chemical-Resistant Flow Meter - 40 ml/min 12Em estoque
Mín.: 1
Mult.: 1

Flow Meter Flow Sensor Liquid 0 mL/min to 40 mL/min 5 % Bidirectional 5 V 1/4-28
TE Connectivity Sensores de fluxo OPS3 C4-A 12/24V - 500k 12Em estoque
Mín.: 1
Mult.: 1

Oil Property Sensor Flow Sensor
Sensirion Sensores de fluxo Compact Liquid Flow Meter - 80 ul/min H20 42Em estoque
150No pedido
Mín.: 1
Mult.: 1

Liquid Flow Meter Flow Sensor Liquid 0 uL/min to 80 uL/min Bidirectional 5 V UNF 6-40
Sensirion Sensores de fluxo Compact Liquid Flow Meter - 80 ul/min with 1/4-28 port 25Em estoque
Mín.: 1
Mult.: 1

Liquid Flow Meter Flow Sensor Liquid 0 uL/min to 80 uL/min Bidirectional 5 V UNF 6-40
Sensirion Sensores de fluxo Liquid Flow Meter 110Em estoque
150Esperado 30/09/2026
Mín.: 1
Mult.: 1

Liquid Flow Sensor Flow Sensor Liquid 0 mL/min to 40 mL/min 5 %, 10 % Bidirectional 3.5 V UNF 1/4 - 28 Polyphenylene Sulfide (PPS)
Sensirion Sensores de fluxo Sensirion liquid flow sensor for higher flow rates up to 1l/min 146Em estoque
150Esperado 02/09/2026
Mín.: 1
Mult.: 1

Liquid Flow Meter Flow Sensor Liquid 0 mL/min to 1 L/min 5 %, 10 %, 20 % Bidirectional 3.5 V 4 mm Barbed Polyphenylene Sulfide (PPS)
Sensirion Sensores de fluxo Compact Liquid Flow Meter - 1.50 ul/min 5Em estoque
75No pedido
Mín.: 1
Mult.: 1

Liquid Flow Meter Flow Sensor Liquid 0 uL/min to 7 uL/min Bidirectional 5 V UNF 6-40
Sensirion Sensores de fluxo Compact Liquid Flow Meter - 1000 ul/min 11Em estoque
25Esperado 22/07/2026
Mín.: 1
Mult.: 1

Liquid Flow Meter Flow Sensor Liquid 0 uL/min to 1000 uL/min Bidirectional 5 V UNF 1/4-28
Sensirion Sensores de fluxo Compact Liquid Flow Meter - 5000 ul/min 5Em estoque
75No pedido
Mín.: 1
Mult.: 1

Liquid Flow Meter Flow Sensor Liquid 0 uL/min to 5000 uL/min Bidirectional 5 V UNF 1/4-28
Sensirion Sensores de fluxo Pressure-resistant gas flow sensor with high resolution and multi-gas options 74Em estoque
Mín.: 1
Mult.: 1

Pressure Resistant Gas Flow Sensor Flow Sensor O2, Air, N2O, CO2 and Mixtures 20 slm 3 % Bidirectional 3.3 V 8 mm Polyamide (PA)
Sensirion Sensores de fluxo Pressure-resistant gas flow sensor with high resolution 30Em estoque
Mín.: 1
Mult.: 1

Pressure Resistant Gas Flow Sensor Flow Sensor O2, Air, N2O, CO2 and Mixtures 50 slm 3 % Bidirectional 3.3 V 8 mm Polyamide (PA)
Sensirion Sensores de fluxo Pressure-resistant gas flow sensor with high resolution 104Em estoque
Mín.: 1
Mult.: 1

Pressure Resistant Gas Flow Sensor Flow Sensor O2, Air, N2O, CO2 and Mixtures 50 slm 3 % Bidirectional 3.3 V 8 mm Polyamide (PA)
Sensirion Sensores de fluxo Flow sensor with additional thermal conductivity feature which enables media recognition or concentration function 27Em estoque
50Esperado 02/09/2026
Mín.: 1
Mult.: 1

Liquid Flow Sensor Flow Sensor Liquid 0 mL/min to 40 mL/min 5 %, 10 % Bidirectional 3.5 V UNF 1/4-28 Polyphenylene Sulfide (PPS)
Sensirion Sensores de fluxo Liquid Flow Meter 85Em estoque
100Esperado 22/07/2026
Mín.: 1
Mult.: 1

Liquid Flow Sensor Flow Sensor Liquid 0 uL/min to 2000 uL/min 5 % Bidirectional 3.5 V UNF 1/4 - 28 Polyphenylene Sulfide (PPS)
ScioSense Sensores de fluxo Ultrasonic flow module 1/2" thread
356No pedido
Mín.: 1
Mult.: 1

Ultrasonic Flow Sensing Module Flow Sensor Food-Grade Material (Drinking Water) 0 L/h to 2000 L/h 1 C, 3 % 5 V
Sensirion Sensores de fluxo Versatile, digital gas flow sensor, flow range from -150 to 300 slm, with temperature sensor in the gas path.
38Esperado 16/09/2026
Mín.: 1
Mult.: 1

Flow Meter Flow Sensor - 150 slm to 300 slm 4 % Bidirectional 3.3 V
TE Connectivity Sensores de fluxo OPS3 C4-B 12/24V Tempo de conclusão sem o estoque 15 semanas
Mín.: 84
Mult.: 1

Oil Property Sensor Flow Sensor 9 VDC to 60 VDC
Innovative Sensor Technology Sensores de fluxo Flow module based on thermal priciple Não estocado
Mín.: 3
Mult.: 1
Flow module Flow Sensor 2 % 5 VDC Aluminum