Cincon CHB100 Single-Output Half-Brick DC-DC Converters
Cincon CHB100 Single-Output Half-Brick DC-DC Converters feature 66W to 100W isolated output, a 2:1 input range, 500KHz fixed switching frequency, and efficiency of up to 89%. These converters provide continuous short-circuit protection in a five-sided aluminum case. Additional features include an industry-standard half-brick package, regulated outputs, and a -40°C to +100°C operating temperature range. Cincon CHB100 Single-Output Half-Brick DC-DC Converters come in a 2.28" x 2.40" x 0.50" package.Features
- Regulated outputs
- Continuous short-circuit protection
- Five-sided metal case
- Industry-standard half-brick size
- CE mark meets 2004/108/EC
- UL 60950-1 approval
Specifications
- 66W to 100W isolated output
- Efficiency up to 89%
- 500KHz typ. switching frequency
- 2:1 input range
- Input voltage range
- 24V: 18V to 36V
- 48V: 36V to 75V
- Input surge voltage (100ms max.)
- 24V: 50VDC max.
- 48V: 100VDC max.
- -40°C to +100°C operating temperature range
- 2.28" x 2.40" x 0.50" dimensions (57.9mm x 61.0mm x 12.7mm)
Publicado: 2019-04-09
| Atualizado: 2023-07-28