Cincon CHB100W 33-100W DC/DC Converters with Heatsink

Cincon CHB100W 33-100W DC/DC Converters with Heatsink are half-brick package DC-DC converters that feature a 33W to 100W isolated output and 4:1 wide input range. The CHB100W series offers chassis mount or DIN rail mount, continuous short circuit protection, and regulated outputs.

Features

  • Chassis or DIN rail mount
  • Input over voltage protection
  • Regulated outputs
  • Continuous short circuit protection
  • CE mark meets 2004/108/EEC
  • Safety meets UL60950-1, EN60950-1, and IEC60950-1

Specifications

  • 33W to 100W isolated voltages
  • 4:1 wide input range
Publicado: 2016-01-28 | Atualizado: 2022-03-11