CONXALL Data-Con-X HDMI Weathertight Connectors
CONXALL Data-Con-X HDMI Weathertight Connectors are sealed to IP67 and IP68 NEMA 250 (6P) when the panel connector is rear-mounted and mated to the cable. Feed-thru termination on the panel allows for easy field installation, and the connectors are available in a quick-connect bayonet or threaded-style interface. CONXALL Data-Con-X HDMI Weathertight Connectors are rated at Mil-Std 202G method 106G for moisture resistance, Mil-Std 202G Method 302 for insulation resistance, Mil-Std 202G Method 107G for thermal shock, and Mil-Std 202G Method 201A for vibration. These RoHS-compliant connectors are ideal for sealed data transmission, military, GPS, and medical applications.Features
- Sealed to IP67 and IP68 NEMA 250 (6P) when panel connector is rear-mounted and mated to the cable
- Feed-thru termination on the panel for easy field installation
- Easy to assemble
- Quick connect bayonet or threaded style interface
- RoHS-compliant, UV F1-rated housing
Applications
- Data transmission
- Military or industrial GPS location devices
- Instrumentation
- Medical data carts
- Data acquisition units
- General industrial
Specifications
- Approvals
- Moisture resistance: Mil-Std 202G Method 106G
- Insulation resistance: Mil-Std 202G Method 302
- Vibration: Mil-Std 202G Method 201A
- Thermal shock: Mil-Std 202G Method 107G
- Weathertight: IP67 and IP68, NEMA 250 (6P) (when rear-mounted and mated)
- Salt atmosphere (Corrosion): Mil-Std 202G Method 101E
- Min. 350 insertion/withdrawal cycles
- 0.5A current rating
- 50mΩ max. contact resistance
- 10MΩ min. (mated) insulation resistance
- 300VAC/one minute (mated) dielectric withstanding voltage
- -20°C to +80°C temperature range
Publicado: 2014-04-11
| Atualizado: 2023-07-27