Crystek Corporation
Crystek Corporation has established itself as a market leader by providing quality products and superior service. Crystek manufactures a diverse product line including several types of oscillators and chipsets.
Produtos em destaque por Crystek Corporation
CVPD-922 LVPECL VCXO Oscillator
Offers a 40MHz to 125MHz frequency range, 88mA maximum input current, and 1ms start-up time.
CCPD-575 Ultra-Low Phase Noise Clock Oscillators
SMD, LVPECL oscillators with a typical noise floor at -162dBc/Hz in a 5mm x 7.5mm package.
CPROBS5 Pocket Reference Oscillators
High-performance CLOCK oscillators in Bayonet Neill–Concelman (BNC) housing.
MMCX 50Ω RF Coaxial Cable Assemblies
Has a DC bandwidth of up to 6GHz and an operating temperature range of -40°C to +85°C.