MaxLinear G.hn Wave-2 Networking Evaluation Kits

MaxLinear G.hn Wave-2 Evaluation Kits are designed to evaluate the real-world performance of G.hn networking technology. Each kit includes two G.hn adapters and accessories. MaxLinear G.hn Wave-2 supports MAC throughput of up to 1Gbps over powerlines and 1.7Gbps over twisted pair and coaxial cables.

For broadband applications, an evaluation kit is available for each wired medium; powerlines, phone lines/twisted pairs, and coaxial cables. For industrial IoT applications, the DMI920 is a multi-medium, multi-interface evaluation kit that combines the G.hn transceiver solution with MaxLinear's pre-programmed 3-Output PMIC (XR77103-GR12), 1G Ethernet PHY (GPY115), USB to Ethernet Bridge (XR22800), and SP336E multi-protocol transceiver. This feature lets users quickly evaluate G.hn over coax, twisted pairs, or power lines with various interfaces, including Gigabit Ethernet, RS-485, RS232, and USB.

Features

  • Transmits data over multiple mediums
    • Broadband applications
      • DW920: Powerlines
      • DCP962C: Coaxial cables
      • DCP962P: Phone lines
    • Industrial applications
      • DMI920: Powerlines, twisted pairs, coaxial cables
  • Supports MAC throughput of up to 1.0Gbps over powerlines and 1.7Gbps over twisted pair and coaxial cables
  • Includes a baseband chip, and analog-front-end-chip, two G.hn adapters, and accessories

Applications

  • Home networking and broadband
    • Gateways, routers, STBs, Wi-Fi extenders
  • Factory automation
  • Smart buildings
    • Smart elevators, door security systems, fire alarm controls
  • Smart grid and smart metering
  • Smart cities
    • Security cameras, intelligent street lights, smart parking

Specifications

  • Data interfaces
    • DW920: 1000Base-T
    • DCP962C: 1000Base-T, SFP
    • DCP962P: 1000Base-T, SFP
    • DMI920: 1000Base-T
  • IC operating temperature range
    • DW920, DCP962C, DCP962P: 0°C to +70°C
      DMI920: -40°C to +85°C

Overview

Videos

Publicado: 2018-11-19 | Atualizado: 2022-10-11